


ZMOT0BSB0C0CG | |
---|---|
DigiKey Part Number | 269-4816-ND |
Manufacturer | |
Manufacturer Product Number | ZMOT0BSB0C0CG |
Description | ZMOTION BUNDLE W/NICERA 8SOIC |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 12.2m Radius, 12.2m Height Sensor SBDI46-504AA, Lens CM 0.77 GI V5, MCU 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 12.2m Radius, 12.2m Height | |
Output Type | Digital | |
Voltage - Supply | 2.7V ~ 3.6V | |
Trigger Type | External | |
Features | Sensor SBDI46-504AA, Lens CM 0.77 GI V5, MCU | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Operating Temperature | - | |
Detection Pattern | - |