


ZMOT0BSB0B0CG | |
|---|---|
DigiKey Part Number | 269-4814-ND |
Manufacturer | |
Manufacturer Product Number | ZMOT0BSB0B0CG |
Description | ZMOTION BUNDLE W/NICERA 8SOIC |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 3.7m Radius, 2.4m Height Sensor SBDI46-504AA, Lens CM 0.77 GI V3, MCU 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Sensing Distance 3.7m Radius, 2.4m Height |
Manufacturer Zilog | Output Type Digital |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Box | Trigger Type External |
Part Status Obsolete | Features Sensor SBDI46-504AA, Lens CM 0.77 GI V3, MCU |
Sensor Type PIR (Passive Infrared) | Package / Case 8-SOIC (0.154", 3.90mm Width) |

