
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Part Status | Obsolete | |
Type | Reference Design | |
Function | Remote Control, IR: MCU Based | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | ZLP32300 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |

