Z8 Crimzon™ ZLP Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) OTP 28-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZLP32300S2808C00TR

DigiKey Part Number
ZLP32300S2808C00T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZLP32300S2808C00TR
Description
IC MCU 8BIT 8KB OTP 28SOIC
Customer Reference
Detailed Description
Z8 Crimzon™ ZLP Microcontroller IC 8-Bit 8MHz 8KB (8K x 8) OTP 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
Core Processor
Z8
Core Size
8-Bit
Speed
8MHz
Connectivity
-
Peripherals
Brown-out Detect/Reset, HLVD, POR, WDT
Number of I/O
24
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
237 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
28-SOIC
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.7001,65513 €2.813,72 €
Manufacturers Standard Package
Unit Price without VAT:1,65513 €
Unit Price with VAT:1,96960 €