
Category | Idle Current, Typ @ 25°C 100 nA |
Manufacturer Zilog | Link Range, Low Power 1m |
Series | Orientation Side View |
Packaging Tape & Reel (TR) | Operating Temperature -30°C ~ 85°C |
Part Status Obsolete | Size 7.3mm x 2.8mm x 1.9mm |
Data Rate 115.2kbs (SIR) | Standards IrPHY 1.4 |
Voltage - Supply 2.4 V ~ 3.6 V | Shutdown Yes |

