
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Applications | TV Controller | |
Core Processor | Z8 | |
Program Memory Type | OTP (32kB) | |
Controller Series | Digital Television Controller (DTC) | |
RAM Size | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | 42-DIP (0.600", 15.24mm) | |
Supplier Device Package | 42-SDIP | |
Base Product Number |

