Z8S180 Microprocessor IC Z180 1 Core, 8-Bit 20MHz 80-QFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8S18020FEC

DigiKey Part Number
269-3103-ND
Manufacturer
Manufacturer Product Number
Z8S18020FEC
Description
IC MPU Z180 20MHZ 80QFP
Customer Reference
Detailed Description
Z8S180 Microprocessor IC Z180 1 Core, 8-Bit 20MHz 80-QFP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Graphics Acceleration
No
Manufacturer
Zilog
Voltage - I/O
5.0V
Series
Operating Temperature
-40°C ~ 100°C (TA)
Packaging
Tray
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
80-BQFP
Core Processor
Z8S180
Supplier Device Package
80-QFP
Number of Cores/Bus Width
1 Core, 8-Bit
Additional Interfaces
ASCI, CSIO, UART
Speed
20MHz
Base Product Number
RAM Controllers
DRAM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.