
Z8FMC160100KITG | |
|---|---|
DigiKey Part Number | 269-4660-ND |
Manufacturer | |
Manufacturer Product Number | Z8FMC160100KITG |
Description | EVAL BOARD FOR Z8FMC16100 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | Z8FMC16100 Z8 Encore! MC™ Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | Z8FMC16100 | |
Primary Attributes | Motors (DC) | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Accessories | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 166,22000 € | 166,22 € |
| Unit Price without VAT: | 166,22000 € |
|---|---|
| Unit Price with VAT: | 197,80180 € |





