Z8F6423FT020SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 0
Unit Price: 8,42000 €
Datasheet
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F6423FT020SC

DigiKey Part Number
269-3306-ND
Manufacturer
Manufacturer Product Number
Z8F6423FT020SC
Description
IC MCU 8BIT 64KB FLASH 80QFP
Customer Reference
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
60
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tray
RAM Size
4K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x10b
Core Processor
eZ8
Oscillator Type
Internal
Core Size
Operating Temperature
0°C ~ 70°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART
Package / Case
80-BQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z8F6423FT020SGZilog0269-4287-ND8,42000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types