Z8F6421PM020SG is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Zilog
In Stock: 0
Unit Price: 9,31000 €
Datasheet
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F6421PM020SG

DigiKey Part Number
269-4279-ND
Manufacturer
Manufacturer Product Number
Z8F6421PM020SG
Description
IC MCU 8BIT 64KB FLASH 40DIP
Customer Reference
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
29
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
4K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
DigiKey Programmable
Verified
Data Converters
A/D 8x10b
Core Processor
eZ8
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
0°C ~ 70°C (TA)
Speed
20MHz
Mounting Type
Through Hole
Connectivity
I2C, IrDA, SPI, UART/USART
Package / Case
40-DIP (0.620", 15.75mm)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z8F6421AN020SGZilog0269-4277-ND9,31000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes