eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F6401VN020EC

DigiKey Part Number
2156-Z8F6401VN020EC-ZI-ND
Manufacturer
Manufacturer Product Number
Z8F6401VN020EC
Description
IC MCU 8BIT 64KB FLASH 44PLCC
Customer Reference
Detailed Description
eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 64KB (64K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
31
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
4K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
eZ8
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
I2C, IrDA, SPI, UART/USART
Package / Case
44-LCC (J-Lead)
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 811
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
308,48200 €254,46 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,48200 €
Unit Price with VAT:10,09358 €