Direct

Category | Number of I/O 29 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 4K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Verified | Data Converters A/D 8x10b |
Core Processor eZ8 | Oscillator Type Internal |
Core Size | Operating Temperature 0°C ~ 70°C (TA) |
Speed 20MHz | Mounting Type Through Hole |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 40-DIP (0.620", 15.75mm) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z8F4821PM020SG | Zilog | 0 | 269-4267-ND | 4,67258 € | Direct |


