Z8F4821AN020SC00TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 1.408
Unit Price: 8,79000 €
Datasheet
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 48KB (48K x 8) FLASH 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F4821AN020SC00TR

DigiKey Part Number
Z8F4821AN020SC00T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z8F4821AN020SC00TR
Description
IC MCU 8BIT 48KB FLASH 44QFP
Customer Reference
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 48KB (48K x 8) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
4K x 8
Packaging
Tape & Reel (TR)
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Part Status
Obsolete
Data Converters
A/D 8x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
eZ8
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
20MHz
Supplier Device Package
44-LQFP (10x10)
Connectivity
I2C, IrDA, SPI, UART/USART
Package / Case
44-LQFP
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Base Product Number
Number of I/O
31
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z8F4821AN020SGZilog1.408269-4265-ND8,79000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types