
Category | Number of I/O 60 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Bag | RAM Size 4K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor eZ8 | Oscillator Type Internal |
Core Size | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 80-BQFP |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 32 | 8,07406 € | 258,37 € |
| Unit Price without VAT: | 8,07406 € |
|---|---|
| Unit Price with VAT: | 9,60813 € |

