
Category | Number of I/O 46 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 2K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor eZ8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature 0°C ~ 70°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, SPI, UART/USART | Package / Case 68-LCC (J-Lead) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 6,39975 € | 255,99 € |
| Unit Price without VAT: | 6,39975 € |
|---|---|
| Unit Price with VAT: | 7,61570 € |

