eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 24KB (24K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F2401PM020SC

DigiKey Part Number
269-3133-ND
Manufacturer
Manufacturer Product Number
Z8F2401PM020SC
Description
IC MCU 8BIT 24KB FLASH 40DIP
Customer Reference
Detailed Description
eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 24KB (24K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, DMA, POR, PWM, WDT
Number of I/O
31
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
2K x 8
Voltage - Supply (Vcc/Vdd)
3V ~ 3.6V
Data Converters
A/D 8x10b
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
40-DIP (0.620", 15.75mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 324 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

324In Stock
Ships from Rochester Electronics, LLC