
Z8F1681QN024XK | |
|---|---|
DigiKey Part Number | 269-Z8F1681QN024XKTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | Z8F1681QN024XK |
Description | IC MCU 8BIT 16KB FLASH 44VFQFN |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | eZ8 Z8 Encore! XP® Microcontroller IC 8-Bit 24MHz 16KB (16K x 8) FLASH 44-QFN (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | eZ8 | |
Core Size | 8-Bit | |
Speed | 24MHz | |
Connectivity | I2C, IrDA, LINbus, SPI, UART/USART, USB | |
Peripherals | AES, Brown-out Detect/Reset, DMA, LVD, POR, PWM, Temp Sensor, WDT | |
Number of I/O | 36 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 3.6V | |
Data Converters | A/D 10x12b SAR; D/A 1x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-QFN (7x7) | |
Package / Case | 44-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.420 | 1,32532 € | 5.857,91 € |
| Unit Price without VAT: | 1,32532 € |
|---|---|
| Unit Price with VAT: | 1,57713 € |

