
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Not For New Designs | Data Converters A/D 8x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor eZ8 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 20MHz | Package / Case 28-VQFN |
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT | Base Product Number |
Number of I/O 23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.290 | 1,45282 € | 14.949,52 € |
| Unit Price without VAT: | 1,45282 € |
|---|---|
| Unit Price with VAT: | 1,72886 € |


