
Z8F043APJ020EG | |
|---|---|
DigiKey Part Number | 269-Z8F043APJ020EG-ND |
Manufacturer | |
Manufacturer Product Number | Z8F043APJ020EG |
Description | IC MCU 8BIT 4KB FLASH 28DIP |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH 28-PDIP |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | RAM Size 256 x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Packaging Tray | Data Converters A/D 8x10b |
Part Status Active | Oscillator Type External, Internal |
Core Processor eZ8 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 20MHz | Supplier Device Package 28-PDIP |
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT | Package / Case 28-DIP (0.600", 15.24mm) |
Number of I/O 23 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 1,88475 € | 678,51 € |
| Unit Price without VAT: | 1,88475 € |
|---|---|
| Unit Price with VAT: | 2,24285 € |

