Z8F042AHH020EC is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Zilog
In Stock: 0
Unit Price: 2,26430 €
Datasheet
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F042AHH020EC

DigiKey Part Number
269-3368-ND
Manufacturer
Manufacturer Product Number
Z8F042AHH020EC
Description
IC MCU 8BIT 4KB FLASH 20SSOP
Customer Reference
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
128 x 8
Packaging
Tube
RAM Size
1K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 7x10b
Core Processor
eZ8
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
20MHz
Mounting Type
Surface Mount
Connectivity
IrDA, UART/USART
Package / Case
20-SSOP (0.209", 5.30mm Width)
Peripherals
Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
17
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z8F042AHH020EG2156Zilog0Z8F042AHH020EG2156-ND2,26430 €Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes