Similar

Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 1K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 4x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor eZ8 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 5MHz | Supplier Device Package 8-QFN (5x6) |
Connectivity IrDA, UART/USART | Package / Case 8-VDFN Exposed Pad |
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT | Base Product Number |
Number of I/O 6 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z8F0423QB005SG | Zilog | 0 | 269-3787-ND | 1,66224 € | Similar |


