Z8F0423PH005EC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 0
Unit Price: 1,93940 €
Datasheet
eZ8 Encore!® XP® Microcontroller IC 8-Bit 5MHz 4KB (4K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
eZ8 Encore!® XP® Microcontroller IC 8-Bit 5MHz 4KB (4K x 8) FLASH
20-DIP Pkg

Z8F0423PH005EC

DigiKey Part Number
269-3494-ND
Manufacturer
Manufacturer Product Number
Z8F0423PH005EC
Description
IC MCU 8BIT 4KB FLASH 20DIP
Customer Reference
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 5MHz 4KB (4K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
16
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
1K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 7x10b
Core Processor
eZ8
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
5MHz
Mounting Type
Through Hole
Connectivity
IrDA, UART/USART
Package / Case
20-DIP (0.300", 7.62mm)
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z8F0423PH005EG2156Zilog0Z8F0423PH005EG2156-ND1,93940 €Direct
Obsolete
This product is no longer manufactured. View Substitutes