Z8F0422SJ020SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 0
Unit Price: 2,41209 €
Datasheet
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F0422SJ020SC

DigiKey Part Number
269-3221-ND
Manufacturer
Manufacturer Product Number
Z8F0422SJ020SC
Description
IC MCU 8BIT 4KB FLASH 28SOIC
Customer Reference
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
eZ8
Core Size
8-Bit
Speed
20MHz
Connectivity
I2C, IrDA, SPI, UART/USART
Peripherals
Brown-out Detect/Reset, POR, PWM, WDT
Number of I/O
19
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
1K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Data Converters
A/D 5x10b
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types