
Z8F0413SB005EG | |
|---|---|
DigiKey Part Number | 269-3781-ND |
Manufacturer | |
Manufacturer Product Number | Z8F0413SB005EG |
Description | IC MCU 8BIT 4KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 5MHz 4KB (4K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 6 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor eZ8 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 5MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Connectivity IrDA, UART/USART | Base Product Number |
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.032 | 1,64914 € | 6.649,33 € |
| Unit Price without VAT: | 1,64914 € |
|---|---|
| Unit Price with VAT: | 1,96248 € |

