
Z8F0411HH020EG | |
|---|---|
DigiKey Part Number | 269-4100-5-ND |
Manufacturer | |
Manufacturer Product Number | Z8F0411HH020EG |
Description | IC MCU 8BIT 4KB FLASH 20SSOP |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 4KB (4K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 11 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 1K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor eZ8 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Connectivity I2C, IrDA, UART/USART | Base Product Number |
Peripherals Brown-out Detect/Reset, POR, PWM, WDT |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,61500 € | 26,15 € |
| 67 | 2,22925 € | 149,36 € |
| 134 | 2,13246 € | 285,75 € |
| 268 | 2,05276 € | 550,14 € |
| 536 | 1,98716 € | 1.065,12 € |
| 1.005 | 1,93776 € | 1.947,45 € |
| 2.546 | 1,87897 € | 4.783,86 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

