eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F0230HH020EG

DigiKey Part Number
Z8F0230HH020EG-ND
Manufacturer
Manufacturer Product Number
Z8F0230HH020EG
Description
IC MCU 8BIT 2KB FLASH 20SSOP
Customer Reference
Detailed Description
eZ8 Encore!® Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
Part Status
Not For New Designs
Data Converters
A/D 7x10b
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
eZ8
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
20MHz
Package / Case
20-SSOP (0.209", 5.30mm Width)
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Base Product Number
Number of I/O
17
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Tube
QuantityUnit PriceExt Price
11.7921,53135 €18.057,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1,53135 €
Unit Price with VAT:1,82231 €