Z8F022APJ020SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 0
Unit Price: 2,08107 €
Datasheet
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F022APJ020SC

DigiKey Part Number
269-3351-ND
Manufacturer
Manufacturer Product Number
Z8F022APJ020SC
Description
IC MCU 8BIT 2KB FLASH 28DIP
Customer Reference
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
64 x 8
Packaging
Tube
RAM Size
512 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 8x10b
Core Processor
eZ8
Oscillator Type
Internal
Core Size
Operating Temperature
0°C ~ 70°C (TA)
Speed
20MHz
Mounting Type
Through Hole
Connectivity
IrDA, UART/USART
Package / Case
28-DIP (0.600", 15.24mm)
Peripherals
Brown-out Detect/Reset, LED, LVD, POR, PWM, Temp Sensor, WDT
Base Product Number
Number of I/O
23
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z8F022APJ020SG2156Zilog0Z8F022APJ020SG2156-ND2,08107 €Direct
Obsolete
This product is no longer manufactured. View Substitutes