eZ8 Encore!® XP® Microcontroller IC 8-Bit 5MHz 2KB (2K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F0223SH005SG

DigiKey Part Number
269-4081-ND
Manufacturer
Manufacturer Product Number
Z8F0223SH005SG
Description
IC MCU 8BIT 2KB FLASH 20SOIC
Customer Reference
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 5MHz 2KB (2K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
16
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
512 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Data Converters
A/D 7x10b
Core Processor
eZ8
Oscillator Type
Internal
Core Size
8-Bit
Operating Temperature
0°C ~ 70°C (TA)
Speed
5MHz
Mounting Type
Surface Mount
Connectivity
IrDA, UART/USART
Package / Case
20-SOIC (0.295", 7.50mm Width)
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.