
Z8F0223PB005SG | |
|---|---|
DigiKey Part Number | 269-3770-ND |
Manufacturer | |
Manufacturer Product Number | Z8F0223PB005SG |
Description | IC MCU 8BIT 2KB FLASH 8DIP |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 5MHz 2KB (2K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 6 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 512 x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b |
Core Processor eZ8 | Oscillator Type Internal |
Core Size | Operating Temperature 0°C ~ 70°C (TA) |
Speed 5MHz | Mounting Type Through Hole |
Connectivity IrDA, UART/USART | Package / Case 8-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.150 | 1,58370 € | 6.572,36 € |
| Unit Price without VAT: | 1,58370 € |
|---|---|
| Unit Price with VAT: | 1,88460 € |






