
Z8F021ASB020EG | |
|---|---|
DigiKey Part Number | 269-4066-ND |
Manufacturer | |
Manufacturer Product Number | Z8F021ASB020EG |
Description | IC MCU 8BIT 2KB FLASH 8SOIC |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | eZ8 Encore!® XP® Microcontroller IC 8-Bit 20MHz 2KB (2K x 8) FLASH |
Datasheet | Datasheet |
Category | Number of I/O 6 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | EEPROM Size 64 x 8 |
Part Status Active | RAM Size 512 x 8 |
DigiKey Programmable Verified | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Core Processor eZ8 | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 20MHz | Mounting Type Surface Mount |
Connectivity IrDA, UART/USART | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Peripherals Brown-out Detect/Reset, LED, LVD, POR, PWM, WDT | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.032 | 1,67532 € | 6.754,89 € |
| Unit Price without VAT: | 1,67532 € |
|---|---|
| Unit Price with VAT: | 1,99363 € |

