
Category | Number of I/O 6 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Data Converters A/D 4x10b |
Core Processor eZ8 | Oscillator Type Internal |
Core Size | Operating Temperature 0°C ~ 70°C (TA) |
Speed 5MHz | Mounting Type Through Hole |
Connectivity IrDA, UART/USART | Package / Case 8-DIP (0.300", 7.62mm) |
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT | Base Product Number |

