Direct

Category | Number of I/O 6 |
Mfr | Program Memory Size |
Series | Program Memory Type FLASH |
Packaging Tube | RAM Size 256 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor eZ8 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 5MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Connectivity IrDA, UART/USART | Base Product Number |
Peripherals Brown-out Detect/Reset, LED, POR, PWM, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z8F0113SB005EG | Zilog | 0 | 269-3749-ND | 1,47900 € | Direct |


