Z8F0113PB005SC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 0
Unit Price: 1,42664 €
Datasheet
eZ8 Encore!® XP® Microcontroller IC 8-Bit 5MHz 1KB (1K x 8) FLASH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8F0113PB005SC

DigiKey Part Number
Z8F0113PB005SC-ND
Manufacturer
Manufacturer Product Number
Z8F0113PB005SC
Description
IC MCU 8BIT 1KB FLASH 8DIP
Customer Reference
Detailed Description
eZ8 Encore!® XP® Microcontroller IC 8-Bit 5MHz 1KB (1K x 8) FLASH
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
6
Mfr
Program Memory Size
Series
Program Memory Type
FLASH
Packaging
Tube
RAM Size
256 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
eZ8
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Through Hole
Speed
5MHz
Package / Case
8-DIP (0.300", 7.62mm)
Connectivity
IrDA, UART/USART
Base Product Number
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z8F0113PB005SGZilog0269-3746-ND1,42664 €Direct
Obsolete
This product is no longer manufactured. View Substitutes