
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | SPI, 3-Wire Serial | |
Clock Rate | 20MHz | |
Non-Volatile Memory | OTP (16kB) | |
On-Chip RAM | 1kB | |
Voltage - I/O | 5.00V | |
Voltage - Core | 5.00V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-BQFP | |
Supplier Device Package | 80-PQFP (14x20) | |
Base Product Number |

