Z8937120VSC00TR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 0
Unit Price: 7,74837 €
Datasheet
Fixed Point Digital Signal Processor (DSP) 20MHz 44-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z8937120VSC00TR

DigiKey Part Number
Z8937120VSC00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z8937120VSC00TR
Description
IC DSP OTP 4K 44PLCC
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 20MHz 44-PLCC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
On-Chip RAM
1kB
Manufacturer
Zilog
Voltage - I/O
5.00V
Series
Voltage - Core
5.00V
Packaging
Tape & Reel (TR)
Operating Temperature
0°C ~ 70°C (TA)
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
44-LCC (J-Lead)
Interface
External Peripheral Interface
Supplier Device Package
44-PLCC
Clock Rate
20MHz
Base Product Number
Non-Volatile Memory
OTP (8kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z8937120VSGZilog0Z8937120VSG-ND7,74837 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types