
Category | Peripherals DMA |
Mfr | Number of I/O 32 |
Series | Program Memory Type ROMless |
Packaging Tube | RAM Size 128K x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Z8 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 20MHz | Package / Case 44-LCC (J-Lead) |
Connectivity UART/USART | Base Product Number |

