
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Function | Phone Controller | |
Frequency | 900MHz | |
RF Type | FHSS | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 144-QFP | |
Supplier Device Package | 144-QFP (28x28) | |
Base Product Number |

