Image for Z87L0116FSC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z87L0116FSC

DigiKey Part Number
Z87L0116FSC-ND
Manufacturer
Manufacturer Product Number
Z87L0116FSC
Description
IC FHSS PHONE CTRL 144-QFP
Customer Reference
Detailed Description
RF IC Phone Controller FHSS 900MHz 144-QFP (28x28)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
FHSS
Manufacturer
Zilog
Mounting Type
Surface Mount
Packaging
Tray
Package / Case
144-QFP
Part Status
Obsolete
Supplier Device Package
144-QFP (28x28)
Function
Phone Controller
Base Product Number
Frequency
900MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.