


Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Zilog | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Applications | Ethernet Controller | |
Interface | SPI Serial | |
Voltage - Supply | 4.5V ~ 5.5V | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-VQFP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |

