
Category | Program Memory Type ROM |
Mfr | RAM Size 124 x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2V ~ 3.6V |
Packaging Bulk | Oscillator Type External, Internal |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor Z8 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 18-SOIC |
Peripherals POR, WDT | Package / Case 18-SOIC (0.295", 7.50mm Width) |
Number of I/O 14 | Base Product Number |
Program Memory Size |

