
Category | Program Memory Size |
Mfr | Program Memory Type OTP |
Series | RAM Size 237 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V |
Part Status Obsolete | Data Converters A/D 8x8b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Z8 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 8-Bit | Mounting Type Surface Mount |
Speed 16MHz | Package / Case 28-LCC (J-Lead) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 21 |

