Direct

Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 236 x 8 |
Part Status Obsolete | Voltage - Supply (Vcc/Vdd) 3.5V ~ 5.5V |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor Z8 | Operating Temperature 0°C ~ 70°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 12MHz | Package / Case 44-LCC (J-Lead) |
Connectivity EBI/EMI | Base Product Number |
Peripherals POR, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Z86E4412VSG | Zilog | 0 | 269-3981-ND | 9,38443 € | Direct |


