Z8 Z8® Microcontroller IC 8-Bit 12MHz 16KB (16K x 8) OTP 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z86E4412ASG

DigiKey Part Number
269-4577-ND
Manufacturer
Manufacturer Product Number
Z86E4412ASG
Description
IC MCU 8BIT 16KB OTP 44QFP
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Z8 Z8® Microcontroller IC 8-Bit 12MHz 16KB (16K x 8) OTP 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
Z8
Core Size
8-Bit
Speed
12MHz
Connectivity
EBI/EMI
Peripherals
POR, WDT
Number of I/O
32
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
236 x 8
Voltage - Supply (Vcc/Vdd)
3.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-LQFP (10x10)
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
8009,75439 €7.803,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,75439 €
Unit Price with VAT:11,60772 €