Category | Number of I/O 32 |
Mfr | Program Memory Size |
Series | Program Memory Type OTP |
Packaging Tube | RAM Size 236 x 8 |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor Z8 | Mounting Type Through Hole |
Core Size | Package / Case 40-DIP (0.620", 15.75mm) |
Speed 16MHz | Base Product Number |
Connectivity UART/USART |