Z8 Z8® Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) OTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z86E2112VSC00TR

DigiKey Part Number
Z86E2112VSC00TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
Z86E2112VSC00TR
Description
IC MCU 8BIT 8KB OTP 44PLCC
Customer Reference
Detailed Description
Z8 Z8® Microcontroller IC 8-Bit 12MHz 8KB (8K x 8) OTP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
32
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tape & Reel (TR)
RAM Size
236 x 8
Part Status
Discontinued at DigiKey
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
Z8
Mounting Type
Surface Mount
Core Size
8-Bit
Package / Case
44-LCC (J-Lead)
Speed
12MHz
Base Product Number
Connectivity
UART/USART
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Discontinued
This product is no longer carried by DigiKey. View Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,56996 €3.784,98 €
Manufacturers Standard Package
Unit Price without VAT:7,56996 €
Unit Price with VAT:9,00825 €