Z86E0812PEC1903 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Zilog
In Stock: 0
Unit Price: 3,41609 €
Datasheet
Z8 Z8® Microcontroller IC 8-Bit 12MHz 2KB (2K x 8) OTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Z8 Z8® Microcontroller IC 8-Bit 12MHz 2KB (2K x 8) OTP
18-DIP Pkg

Z86E0812PEC1903

DigiKey Part Number
Z86E0812PEC1903-ND
Manufacturer
Manufacturer Product Number
Z86E0812PEC1903
Description
IC MCU 8BIT 2KB OTP 18DIP
Customer Reference
Detailed Description
Z8 Z8® Microcontroller IC 8-Bit 12MHz 2KB (2K x 8) OTP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
Z8
Core Size
8-Bit
Speed
12MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
14
Program Memory Size
Program Memory Type
OTP
EEPROM Size
-
RAM Size
125 x 8
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Through Hole
Package / Case
18-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes