Z86E0412SSC1866 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Zilog
In Stock: 0
Unit Price: 2,67718 €
Datasheet
Z8 Z8® Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) OTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Z8 Z8® Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) OTP
18-SOIC

Z86E0412SSC1866

DigiKey Part Number
269-1099-ND
Manufacturer
Manufacturer Product Number
Z86E0412SSC1866
Description
IC MCU 8BIT 1KB OTP 18SOIC
Customer Reference
Detailed Description
Z8 Z8® Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) OTP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
14
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tube
RAM Size
125 x 8
Part Status
Discontinued at DigiKey
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
Z8
Operating Temperature
0°C ~ 70°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
12MHz
Package / Case
18-SOIC (0.295", 7.50mm Width)
Peripherals
POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
Z86E0412SSG1866Zilog0269-3956-ND2,67718 €Direct
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
6800,95449 €649,05 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,95449 €
Unit Price with VAT:1,13584 €