Z8 Z8® Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) OTP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Z8 Z8® Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) OTP
18-SOIC

Z86E0412SEG

DigiKey Part Number
269-3955-ND
Manufacturer
Manufacturer Product Number
Z86E0412SEG
Description
IC MCU 8BIT 1KB OTP 18SOIC
Customer Reference
Detailed Description
Z8 Z8® Microcontroller IC 8-Bit 12MHz 1KB (1K x 8) OTP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
14
Mfr
Program Memory Size
Series
Program Memory Type
OTP
Packaging
Tube
RAM Size
125 x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
DigiKey Programmable
Verified
Oscillator Type
Internal
Core Processor
Z8
Operating Temperature
-40°C ~ 105°C (TA)
Core Size
8-Bit
Mounting Type
Surface Mount
Speed
12MHz
Package / Case
18-SOIC (0.295", 7.50mm Width)
Peripherals
POR, WDT
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.