Z8 Z8® Microcontroller IC 8-Bit 33MHz ROMless 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Z86C9333FSC

DigiKey Part Number
Z86C9333FSC-ND
Manufacturer
Manufacturer Product Number
Z86C9333FSC
Description
IC MCU 8BIT ROMLESS 44QFP
Customer Reference
Detailed Description
Z8 Z8® Microcontroller IC 8-Bit 33MHz ROMless 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of I/O
24
Mfr
Program Memory Type
ROMless
Series
RAM Size
236 x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
4.5V ~ 5.5V
Part Status
Obsolete
Oscillator Type
Internal
DigiKey Programmable
Not Verified
Operating Temperature
0°C ~ 70°C (TA)
Core Processor
Z8
Mounting Type
Surface Mount
Core Size
Supplier Device Package
44-LQFP (10x10)
Speed
33MHz
Package / Case
44-LQFP
Connectivity
EBI/EMI, UART/USART
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 290 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

290In Stock
Ships from Rochester Electronics, LLC