
Category | Number of I/O 24 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 236 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Obsolete | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor Z8 | Mounting Type Surface Mount |
Core Size | Package / Case 44-LCC (J-Lead) |
Speed 20MHz | Base Product Number |
Connectivity EBI/EMI, UART/USART |

